This is a passive heat sink made from aluminum with a natural anodized finish. It features a pin array fin style and is designed for universal processor cooling. The heat sink is mounted using an adhesive attachment method and has a height of 6.5mm. It is suitable for surface mount applications and has a product diameter of 28.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | Universal Processor |
| Attachment Method | Adhesive |
| Finish | Natural Anodized |
| Mounting | Surface Mount |
| Height | 6.5mm |
| Product Diameter | 28.5mm |