Fischer Elektronik ICK SMD H 25 MI technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Product Length | 25mm |
| Mounting | Surface Mount |
| Product Depth | 11.8mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK SMD H 25 MI to view detailed technical specifications.
No datasheet is available for this part.