Fischer Elektronik ICK16H technical specifications.
| Depth | 12mm |
| Finish | Anodized |
| Length | 20.5mm |
| Mount | Adhesive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.