
Heat sink 8.5 mm 83 K/W black anodised, ICK 6/8 L, Fischer Elektronik
Fischer Elektronik ICK6/8L technical specifications.
| Color | Black |
| Height | 4.8mm |
| Length | 8.5mm |
| Material | Aluminium |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK6/8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
