
Fischer Elektronik ICKBGA10X10 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 10mm |
| Finish | Anodized |
| Length | 10mm |
| Material | Aluminium |
| Mount | Adhesive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKBGA10X10 to view detailed technical specifications.
No datasheet is available for this part.
