
Fischer Elektronik ICKBGA14x14x10 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 10mm |
| Length | 14mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 27.4°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKBGA14x14x10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.