Fischer Elektronik ICKBGA27X27 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 27mm |
| Length | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 20°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKBGA27X27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.