Fischer Elektronik ICKCC64 technical specifications.
| Package/Case | PLCC |
| Length | 17mm |
| Material | Aluminium |
| Natural Thermal Resistance | 17°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKCC64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.