Fischer Elektronik ICKLEDR32x14G technical specifications.
| Color | Black |
| Diameter | 32mm |
| Height | 14mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 15.23°C/W |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKLEDR32x14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.