Fischer Elektronik ICKPGA11x11x12 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | PGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 24.76mm |
| Mounting | Surface Mount |
| Product Depth | 27.95mm |
| Height | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICKPGA11x11x12 to view detailed technical specifications.
No datasheet is available for this part.