Fischer Elektronik ICKPGA14x14x12 technical specifications.
| Color | Black |
| Height | 16.51mm |
| Length | 34.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Width | 31.34mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA14x14x12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.