Fischer Elektronik ICKPGA14x14x14 technical specifications.
| Color | Black |
| Height | 14mm |
| Length | 35mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 9.6°C/W |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA14x14x14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.