Fischer Elektronik ICKPGA15X15 technical specifications.
| Color | Black |
| Height | 16.51mm |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 9.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 37.92mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA15X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.