Fischer Elektronik ICKPGA19X19 technical specifications.
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 8.8°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA19X19 to view detailed technical specifications.
No datasheet is available for this part.