Fischer Elektronik ICKPGA20X20 technical specifications.
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 7.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA20X20 to view detailed technical specifications.
No datasheet is available for this part.