
FISCHER ELEKTRONIK ICK PGA 21 X21 Heat Sink, PGA, PGA, 7.1 C/W, 16.51 mm, 53.34 mm, 53.34 mm
Fischer Elektronik ICKPGA21X21 technical specifications.
| Color | Black |
| Height | 16.5mm |
| Length | 53.3mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 7.1°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA21X21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.