Fischer Elektronik ICKPGA8x8x12 technical specifications.
| Color | Black |
| Height | 12.3mm |
| Length | 23mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 14.8°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKPGA8x8x12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.