Fischer Elektronik ICKS17X17X20 technical specifications.
| Depth | 17.3mm |
| Length | 17.3mm |
| Mount | Adhesive |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS17X17X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.