Fischer Elektronik ICKS25x25x18,5 technical specifications.
| Height | 18.5mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 5.2°C/W |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS25x25x18,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.