Fischer Elektronik ICKS25X25X6,5 technical specifications.
| Package/Case | Aluminum |
| Length | 25mm |
| Material | Aluminium |
| Natural Thermal Resistance | 5.4°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS25X25X6,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.