Fischer Elektronik ICKS32x32x10 technical specifications.
| Height | 10mm |
| Length | 32.7mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 5.4°C/W |
| Reach SVHC Compliant | No |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS32x32x10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.