
FISCHER ELEKTRONIK - ICK S 36 X 36 X 20 - Dissipateur thermique, Carré, Broche, pour CPU, 3.2 °C/W, Processeur universel, 36.4 mm, 20 mm
Fischer Elektronik ICKS36x36x20 technical specifications.
| Height | 20mm |
| Length | 36.4mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 3.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS36x36x20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.