Fischer Elektronik ICKS40x40x20 technical specifications.
| Height | 20mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 3.5°C/W |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS40x40x20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.