
FISCHER ELEKTRONIK - ICK SMD A 10 SA - HEAT SINK, FOR SMD, 75°C/W
Fischer Elektronik ICKSMDA10SA technical specifications.
| Package/Case | SOIC |
| Color | Black |
| Length | 10mm |
| Material | Aluminium |
| Natural Thermal Resistance | 75°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDA10SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.