
FISCHER ELEKTRONIK - ICK SMD A 13 SA - KÜHLKÖRPER, SMD, 63°C/W
Fischer Elektronik ICKSMDA13SA technical specifications.
| Package/Case | PLCC |
| Color | Black |
| Length | 13mm |
| Material | Aluminium |
| Natural Thermal Resistance | 63°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDA13SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
