Fischer Elektronik ICKSMDA17SA technical specifications.
| Package/Case | SOIC |
| Color | Black |
| Length | 17mm |
| Material | Aluminium |
| Natural Thermal Resistance | 51°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDA17SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.