
FISCHER ELEKTRONIK ICK SMD B 13 SA Heat Sink, For SMD, 29 C/W, 4.8 mm, 19 mm, 13 mm
Fischer Elektronik ICKSMDB13SA technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Depth | 19mm |
| Finish | Anodized |
| Length | 13mm |
| Material | Aluminium |
| Natural Thermal Resistance | 29°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDB13SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
