
Fischer Elektronik ICKSMDB5SA technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Length | 5mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDB5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.