
Fischer Elektronik ICKSMDE22SA technical specifications.
| Package/Case | PLCC |
| Color | Black |
| Length | 22.3mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 21°C/W |
| Reach SVHC Compliant | No |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDE22SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
