Fischer Elektronik ICKSMDF21SA technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Depth | 8mm |
| Finish | Anodized |
| Length | 21mm |
| Material | Aluminium |
| Natural Thermal Resistance | 33°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDF21SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.