Fischer Elektronik ICKSR50x20 technical specifications.
| Diameter | 50mm |
| Height | 20mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 8.55°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSR50x20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.