
Fischer Elektronik ISQ04 technical specifications.
| Depth | 5.6mm |
| Gender | Female |
| Length | 11.8mm |
| Material | Polyester |
| Max Operating Temperature | 250°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ISQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.