
Fischer Elektronik ISQ07 technical specifications.
| Length | 11.8mm |
| Material | Polyester |
| Max Operating Temperature | 250°C |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik ISQ07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.