
The KE1031A012.130 is a 12-contact female cable connector with a current rating of 4.2A and a temperature range of -25°C to 135°C. It features a nickel-plated bronze contact material and a straight orientation. The connector has a strain relief with termination via soldering. It meets the IP68 rating for environmental sealing.
Fischer Elektronik KE1031A012.130 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 4.2A |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | KE |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik KE1031A012.130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
