Fischer Elektronik KK 5095 S technical specifications.
| Type | Passive |
| Material | Phosphor Bronze |
| Device Cooled | TO-5 |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 18.3mm |
| Mounting | Clip |
| Product Depth | 18.3mm |
| Height | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik KK 5095 S to view detailed technical specifications.
No datasheet is available for this part.