Fischer Elektronik KK510 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-5 |
| Finish | Anodized |
| Mount | Clip |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik KK510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.