
Fischer Elektronik LA 15 250 24 technical specifications.
| Product Length (mm) | 250 |
| Product Depth (mm) | 240 |
| Product Height (mm) | 120 |
| Manufacturer Type | CPU Cooler |
| Typical Operating Supply Voltage | 24(DC)|230(AC)V |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik LA 15 250 24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.