
Fischer Elektronik LA 6 100 12 V technical specifications.
| Package/Case | Axial |
| Height | 74mm |
| Length | 100mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.2°C/W |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA 6 100 12 V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.