
Fischer Elektronik LA-6-150 technical specifications.
| Height | 62mm |
| Length | 150mm |
| Material | Aluminium |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA-6-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.