Fischer Elektronik LA10/15024V technical specifications.
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.12°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA10/15024V to view detailed technical specifications.
No datasheet is available for this part.