
Fischer Elektronik LA17/150230V technical specifications.
| Package/Case | Axial |
| Height | 120mm |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.085°C/W |
| Reach SVHC Compliant | No |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA17/150230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
