
Fischer Elektronik LA17/15024V technical specifications.
| Package/Case | 120 |
| Height | 120mm |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.07°C/W |
| Reach SVHC Compliant | No |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA17/15024V to view detailed technical specifications.
No datasheet is available for this part.
