Fischer Elektronik LA7/15024V technical specifications.
| Package/Case | 125 |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.095°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA7/15024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.