
Fischer Elektronik LAM 5 150 12 technical specifications.
| Product Length (mm) | 150 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 50 |
| Product Weight (g) | 19 |
| Manufacturer Type | CPU Cooler |
| Current Rating | 40A |
| Typical Operating Supply Voltage | 12(DC)V |
| Noise Level | 25dBA |
| Fan Speed | 4800r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik LAM 5 150 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.