Fischer Elektronik LAM37505 technical specifications.
| Package/Case | TO-218 |
| Color | Natural |
| Height | 30mm |
| Length | 75mm |
| Mount | Screw, PCB |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LAM37505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.