Fischer Elektronik LAM510024 technical specifications.
| Package/Case | TO-218 |
| Color | Natural |
| Height | 50mm |
| Length | 100mm |
| Mount | Screw, PCB |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LAM510024 to view detailed technical specifications.
No datasheet is available for this part.