Fischer Elektronik LAM57524 technical specifications.
| Package/Case | TO-218 |
| Color | Natural |
| Height | 50mm |
| Length | 75mm |
| Mount | Screw, PCB |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LAM57524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.