Fischer Elektronik M SIL 15 41 technical specifications.
| Type | LED Mount |
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik M SIL 15 41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.