Fischer Elektronik MK 01 50Z technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC |
| Height | 4.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik MK 01 50Z to view detailed technical specifications.
No datasheet is available for this part.