
Fischer Elektronik MK 13 X 1 50 G technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik MK 13 X 1 50 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.